Tesa White, 205 μm Thick, 8N/cm 90N/cm, Paper Backing, 19mm x 50 m
- RS Stock No.:
- 665-054
- Mfr. Part No.:
- 04961-00078-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-054
- Mfr. Part No.:
- 04961-00078-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Paper | |
| Tape Type | Adhesive Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | White | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 8N/cm | |
| Tensile Strength | 90N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Paper | ||
Tape Type Adhesive Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour White | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 8N/cm | ||
Tensile Strength 90N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4961 Tape consists of a natural rubber adhesive and special paper backing. The hard adhesive system provides good shear resistance and can also be removed without leaving adhesive residues.
Softener resistance
Static shear resistance at 40°
