Tesa 04900-00017-00 Brown Double Sided Tape, 0.05mm Thick, 3.8 N/cm, 12mm x 55m
- RS Stock No.:
- 665-049
- Mfr. Part No.:
- 04900-00017-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-049
- Mfr. Part No.:
- 04900-00017-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Width | 12mm | |
| Length | 55m | |
| Thickness | 0.05mm | |
| Colour | Brown | |
| Adhesion Strength | 3.8 N/cm | |
| Model Number | 04900-00017-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Width 12mm | ||
Length 55m | ||
Thickness 0.05mm | ||
Colour Brown | ||
Adhesion Strength 3.8 N/cm | ||
Model Number 04900-00017-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4900 tape consists of a transparent pure acrylic adhesive. The adhesive is also resistant to ageing and has a high initial tack. The tesa tape 4900 also withstands elevated temperatures.
Ageing resistance
Chemical resistance
Humidity resistance
Softener resistance
Chemical resistance
Humidity resistance
Softener resistance
Related links
- Tesa 04900-00018-00 Brown Double Sided Tape 3.8 N/cm, 19mm x 55m
- Tesa 04900 Brown Double Sided Tape ABS - 4.6 N/cm PC - 5 N/cm PET -
- Tesa 51570-00004-00 Brown Double Sided Tape 13 N/cm 12mm x 50m
- Tesa 51570-00006-00 Brown Double Sided Tape 13 N/cm 19mm x 50m
- Tesa 51570-00018-00 Brown Double Sided Tape 13 N/cm 50mm x 50m
- Tesa 51570-00002-00 Brown Double Sided Tape 13 N/cm 25mm x 50m
- Tesa 04985-00012-00 Transparent Double Sided Tape 11.1 N/cm, 12mm x 100m
- Tesa 04962-00017-00 Translucent Double Sided Tape 14 N/cm 100mm x 50m
