- RS Stock No.:
- 206-4624
- Mfr. Part No.:
- 40002 EZB
- Manufacturer:
- Savigny
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 206-4624
- Mfr. Part No.:
- 40002 EZB
- Manufacturer:
- Savigny
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Compact Variable Tolerance Latch
Similar in design to the variable tolerance versions but smaller.
Wide positioning tolerance created by the spring mechanism
Failsafe design prevents over extension of links
Operating tension is 20 kgf when distance between Catch fixing hole centres and the furthest Latch fixing hole centre is 63.2 mm
Maximum operating tension is 30Kgf.
Use 4 x M4 screws for fixing
Failsafe design prevents over extension of links
Operating tension is 20 kgf when distance between Catch fixing hole centres and the furthest Latch fixing hole centre is 63.2 mm
Maximum operating tension is 30Kgf.
Use 4 x M4 screws for fixing
Supplied with
dimensions template for marking out.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Spring Loaded | Yes |
Operating Tension | 294N |
Dimensions | 53 x 35 x 17mm |
Depth | 17 mm |
Length | 53mm |
Width | 35mm |