HENSEL ENYMOD ENYMOD Distribution Board 630A
- RS Stock No.:
- 117-292
- Mfr. Part No.:
- Mi 1338
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
PHP27,179.13
(exc. VAT)
PHP30,440.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,179.13 |
*price indicative
- RS Stock No.:
- 117-292
- Mfr. Part No.:
- Mi 1338
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 630A | |
| Range | ENYMOD | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYMOD | |
| Mount Type | Wall | |
| Supply Voltage | 690, 1000V ac | |
| External Depth | 450mm | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Height | 170mm | |
| External Width | 300mm | |
| Standards/Approvals | DIN 43880, IEC 61439-2 | |
| Number of Rows | 3 | |
| Breaking Capacity | 21kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 630A | ||
Range ENYMOD | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYMOD | ||
Mount Type Wall | ||
Supply Voltage 690, 1000V ac | ||
External Depth 450mm | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Height 170mm | ||
External Width 300mm | ||
Standards/Approvals DIN 43880, IEC 61439-2 | ||
Number of Rows 3 | ||
Breaking Capacity 21kA | ||
- COO (Country of Origin):
- DE
The Hensel 3 row circuit breaker box is designed for the installation of DIN rail equipment in accordance with DIN 43880. It includes blanking strips to cover unused DIN rail openings.
Lid fasteners for hand operation
With removable DIN rail rack and earth connection
DIN rail rack can be earthed
Related links
- HENSEL ENYMOD ENYMOD Distribution Board 630 A
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 630 A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board 101 A
- HENSEL ENYBOARD Distribution Board 63 A
- Schneider Electric PowerPact PowerPact Distribution Board 630 A
- Schneider Electric PowerPact PowerPact Distribution Board 630 A 18 Way
