Phoenix Contact PTFIX PTFIX Distribution Board 17.5 A

Subtotal (1 pack of 10 units)*

PHP94,174.52

(exc. VAT)

PHP105,475.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP94,174.52PHP9,417.452

*price indicative

Bag the Deal of the Season
RS Stock No.:
535-340
Mfr. Part No.:
1187193
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Board

Current Rating

17.5 A

Range

PTFIX

Series

PTFIX

External Depth

21.4mm

Supply Voltage

500 V

Material

Polyamide

External Width

27.6mm

External Height

43.1mm

Standards/Approvals

IEC 60947-7-1

Number of Rows

1

COO (Country of Origin):
PL
The Phoenix Contact PTFIX 1.5-KNX-NS35AD is an innovative function distribution block designed specifically for KNX bus systems within building installations. This device simplifies the wiring process by bridging connections internally, ensuring a streamlined and efficient setup. Ideal for various applications, it accommodates multiple connections while adhering to the highest safety standards. Its robust construction and versatile mounting types enable seamless integration into any environment, providing reliability and ease of use. With a nominal voltage of 500 V and a rated current of 17.5 A, this distribution block is engineered to handle demanding electrical loads effortlessly. Whether for residential or commercial use, this product exemplifies the commitment to quality and performance that professionals expect from their tools.

Boasts a unique push-in connection method for effortless installation

Engineered with a compact design for space-saving applications

Complies with IEC standards to ensure safety and reliability

Available in multiple colour-coded options for easy identification

Constructed from durable materials to withstand challenging conditions

Designed for use on NS 35/7.5 and NS 35/15 mounting types

Permits a wide range of conductor cross sections for flexibility in wiring

Adaptable to various mounting styles, maximising usability in diverse settings

Related links