Showa 7545 Powdered Disposable Gloves, Size M, 100 per Pack
- RS Stock No.:
- 274-3141
- Mfr. Part No.:
- SHO75452
- Manufacturer:
- Showa
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP3,605.79
(exc. VAT)
PHP4,038.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,605.79 | PHP36.058 |
*price indicative
- RS Stock No.:
- 274-3141
- Mfr. Part No.:
- SHO75452
- Manufacturer:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Thickness | 0.1mm | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Series | 7545 | |
| Food Safe | Yes | |
| Length | 295mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Disposable Gloves | ||
Thickness 0.1mm | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Series 7545 | ||
Food Safe Yes | ||
Length 295mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
