Sioen Uk Hi-Viz Yellow Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, 2XL
- RS Stock No.:
- 267-5439
- Mfr. Part No.:
- 4964A2FC1-FY1-2XL
- Manufacturer:
- Sioen Uk
Price Each
PHP6,705.42
(exc. VAT)
PHP7,510.07
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP6,705.42 |
- RS Stock No.:
- 267-5439
- Mfr. Part No.:
- 4964A2FC1-FY1-2XL
- Manufacturer:
- Sioen Uk
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m