Reldeen Blue Polythene Liquid Resistant Disposable Apron
- RS Stock No.:
- 235-5720
- Mfr. Part No.:
- A0751
- Manufacturer:
- Reldeen
Subtotal (1 pack of 500 units)*
PHP713.50
(exc. VAT)
PHP799.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 500 + | PHP1.427 | PHP713.50 |
*price indicative
- RS Stock No.:
- 235-5720
- Mfr. Part No.:
- A0751
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Colour | Blue | |
| Gender | Unisex | |
| Material Properties | Liquid Resistant | |
| Material | Polythene | |
| Waist Size | 69cm | |
| Length | 1.36m | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Colour Blue | ||
Gender Unisex | ||
Material Properties Liquid Resistant | ||
Material Polythene | ||
Waist Size 69cm | ||
Length 1.36m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Reldeen 100 Reldeen Virgin LDPE Aprons on a Roll Suitable for use in food preparation and handling areas for simple barrier protection. Made from 100% Virgin LDPE. 200 aprons per roll, 5 rolls per case. Suitable in food preparation and light handling areas.
It weighs 35mu
It is resistant to liquids
The material is low-density polythene
It is resistant to liquids
The material is low-density polythene
