- RS Stock No.:
- 752-7350
- Mfr. Part No.:
- BU9798GUW-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7350
- Mfr. Part No.:
- BU9798GUW-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Rohm Electronics
Specifications
Attribute | Value |
---|---|
Package Type | VQFP |
Maximum Clock Frequency | 104Hz |
Number of Pins | 63 |
Supply Voltage | 1.8 → 3.6 V |
Number of Segments | 49 |
Minimum Operating Temperature | -30°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +75°C |
Width | 5mm |
Height | 0.9mm |
Length | 5mm |