- RS Stock No.:
- 669-1510
- Mfr. Part No.:
- AS1107WL
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 669-1510
- Mfr. Part No.:
- AS1107WL
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, austriamicrosystems
Specifications
Attribute | Value |
---|---|
Package Type | SOIC-W |
Number of Pins | 24 |
Supply Voltage | 5 V |
Number of Segments | 56 |
Maximum Supply Current | 1mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 7.6mm |
Height | 2.44mm |
Length | 15.4mm |