KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Shaft Actuator

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-3257
Mfr. Part No.:
DRR4016
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Gold Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Shaft

Contact Current Rating

30 mA@ 15 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

15V dc

Dielectric Strength

250V ac

COO (Country of Origin):
CN

Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series


Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations


PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Related links