- RS Stock No.:
- 335-817
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 335-817
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Lever Action and Piano Actuator Switches
Gold contacts, available in a choice of configurations
These switches are suitable for edge of board locations for timing, counting and coding circuits
Changeover types have make-before-break contacts
Non switching rating: lever actuator; 100mA @ 50Vdc, Piano actuator; 100mA @ 100Vdc
Contact resistance: 50mΩ
These switches are suitable for edge of board locations for timing, counting and coding circuits
Changeover types have make-before-break contacts
Non switching rating: lever actuator; 100mA @ 50Vdc, Piano actuator; 100mA @ 100Vdc
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Approvals
7777
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Lever |
Contact Current Rating | 100 mA @ 50 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | +20°C |
Operating Temperature Range | 20 → +80°C |
Voltage Rating | 50V dc |
Dielectric Strength | 500V dc |