- RS Stock No.:
- 187-6465
- Mfr. Part No.:
- 72003201
- Manufacturer:
- Spelsberg
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP963.87
(exc. VAT)
PHP1,079.53
(inc. VAT)
Units | Per Unit |
1 + | PHP963.87 |
- RS Stock No.:
- 187-6465
- Mfr. Part No.:
- 72003201
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard rail, 35 x 7.5 mm, incl. fixing screws, for bottom mounting, Optional mounting with mounting holder at various heights possible
Specifications
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 350mm |
Width | 35mm |
Height | 7.5mm |
DIN Rail Type | Unperforated |
Material | Steel |