Siemens 1kVA DIN Rail Transformer, 220V ac, 230V ac, 240V ac, 440V ac, 460V ac, 480V ac Primary, 120/115/110V Secondary
- RS Stock No.:
- 847-2762
- Mfr. Part No.:
- MT1000A
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-2762
- Mfr. Part No.:
- MT1000A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage Rating | 220V ac, 230V ac, 240V ac, 440V ac, 460V ac, 480V ac | |
| Secondary Voltage Rating | 120/115/110V | |
| Power Rating | 1kVA | |
| Mounting Type | Screw Mount | |
| Number of Outputs | 1 | |
| Length | 200mm | |
| Width | 7in | |
| Depth | 6.42in | |
| Dimensions | 6.62 x 7 x 6.42in | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Weight | 30lb | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage Rating 220V ac, 230V ac, 240V ac, 440V ac, 460V ac, 480V ac | ||
Secondary Voltage Rating 120/115/110V | ||
Power Rating 1kVA | ||
Mounting Type Screw Mount | ||
Number of Outputs 1 | ||
Length 200mm | ||
Width 7in | ||
Depth 6.42in | ||
Dimensions 6.62 x 7 x 6.42in | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Weight 30lb | ||
- COO (Country of Origin):
- US
Siemens MT Range Transformers
The MT series from Siemens offers various quality, high performance control transformers in a silicon steel-laminated core and copper magnet wire for increased transformer efficiency. The range is epoxy-encapsulated to resist moisture, dust and industrial contaminants and is UL listed and CSA certified.
Features and Benefits:
UL listed and CSA certified
Silicon steel-laminated core for increased transformer efficiency
Epoxy-encapsulated to resist moisture, dust and industrial contaminants
Silicon steel-laminated core for increased transformer efficiency
Epoxy-encapsulated to resist moisture, dust and industrial contaminants
