Siemens 100VA DIN Rail Transformer, 240 x 480V ac Primary, 24V ac Secondary
- RS Stock No.:
- 847-2734
- Mfr. Part No.:
- MT0100B
- Manufacturer:
- Siemens
- RS Stock No.:
- 847-2734
- Mfr. Part No.:
- MT0100B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage Rating | 240 x 480V ac | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 100VA | |
| Mounting Type | Screw Mount | |
| Number of Outputs | 1 | |
| Length | 140mm | |
| Width | 3.31in | |
| Depth | 4.11in | |
| Dimensions | 3.46 x 3.31 x 4.11in | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Weight | 3.5lb | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage Rating 240 x 480V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 100VA | ||
Mounting Type Screw Mount | ||
Number of Outputs 1 | ||
Length 140mm | ||
Width 3.31in | ||
Depth 4.11in | ||
Dimensions 3.46 x 3.31 x 4.11in | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Weight 3.5lb | ||

