Block 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, ±110V ac, ±120V ac, ±55V ac, ±60V ac Secondary
- RS Stock No.:
- 310-1718
- Mfr. Part No.:
- MIT/I/160
- Manufacturer:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP8,699.18
(exc. VAT)
PHP9,743.08
(inc. VAT)
- RS Stock No.:
- 310-1718
- Mfr. Part No.:
- MIT/I/160
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 230V ac, 400V ac | |
| Secondary Voltage Rating | ±110V ac, ±120V ac, ±55V ac, ±60V ac | |
| Power Rating | 160VA | |
| Mounting Type | DIN Rail | |
| Number of Outputs | 2 | |
| Length | 96mm | |
| Width | 88mm | |
| Depth | 105mm | |
| Dimensions | 96 x 88 x 105mm | |
| Maximum Temperature | +40°C | |
| Weight | 2.9kg | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 230V ac, 400V ac | ||
Secondary Voltage Rating ±110V ac, ±120V ac, ±55V ac, ±60V ac | ||
Power Rating 160VA | ||
Mounting Type DIN Rail | ||
Number of Outputs 2 | ||
Length 96mm | ||
Width 88mm | ||
Depth 105mm | ||
Dimensions 96 x 88 x 105mm | ||
Maximum Temperature +40°C | ||
Weight 2.9kg | ||
- COO (Country of Origin):
- DE
Isolating Transformers : 0-230-400Vac Primary, 2x60-55-0-55-60Vac Secondary, DIN Mount
High quality multi-purpose isolating transformers suitable for a wide range of applications requiring selected secondary voltages.
Panel mounting via the fixing holes
Optional DIN rail mounting bracket for standard 35mm DIN rail (63 to 250VA units)
Fully shrouded screw and push-on crimp terminals with permanent marking
High efficiency, low regulation
Double reinforced insulation E (UL class 105)
4kV flash tested primary/secondary
Impregnated for protection against humidity
Insulation catagory Class E
Optional DIN rail mounting bracket for standard 35mm DIN rail (63 to 250VA units)
Fully shrouded screw and push-on crimp terminals with permanent marking
High efficiency, low regulation
Double reinforced insulation E (UL class 105)
4kV flash tested primary/secondary
Impregnated for protection against humidity
Insulation catagory Class E
Standards
EN61558
Approvals
VDE, UL recognised for Canada UL recognised
Approvals
VDE; UL
Standards
EN61558

