Siemens 250 VA DIN Rail Transformer, 230 V ac Primary, 24 V Secondary, CE
- RS Stock No.:
- 325-715
- Distrelec Article No.:
- 301-33-783
- Mfr. Part No.:
- 4AM4042-4TV00-0EA0
- Manufacturer:
- Siemens
- RS Stock No.:
- 325-715
- Distrelec Article No.:
- 301-33-783
- Mfr. Part No.:
- 4AM4042-4TV00-0EA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 24 V | |
| Mount Type | Screw | |
| Number of Outputs | 1 | |
| Power | 250VA | |
| Width | 0.098m | |
| Depth | 0.118m | |
| Minimum Operating Frequency | 50Hz | |
| Termination Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 24 V | ||
Mount Type Screw | ||
Number of Outputs 1 | ||
Power 250VA | ||
Width 0.098m | ||
Depth 0.118m | ||
Minimum Operating Frequency 50Hz | ||
Termination Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS Transformer is a single-phase transformer with a rated power of 0.25 KVA and a nominal power of 0.85 KVA. It operates with an input voltage of 230 V (+/- 5%) and an output voltage of 42 V, delivering a secondary current of 5.95 A. It supports a frequency range of 50-60 Hz and has a vector group of II0 /0 with shield winding.
IP00 protection rated
EAC Approval

