Weidmüller P Series Dark Beige Disconnect Terminal Block, 0.5 → 6mm², Single-Level, Push In Termination
- RS Stock No.:
- 824-0026
- Mfr. Part No.:
- 1933910000
- Manufacturer:
- Weidmüller
Available for back order.
Price Each (In a Pack of 5)
PHP282.464
(exc. VAT)
PHP316.36
(inc. VAT)
Units | Per Unit | Per Pack* |
5 + | PHP282.464 | PHP1,412.32 |
*price indicative |
- RS Stock No.:
- 824-0026
- Mfr. Part No.:
- 1933910000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PTR Test Disconnect Terminal Blocks
Weidmuller PTR Series disconnect-test terminals with push in connections can be combined with fuse holders, component plugs and isolating plugs. The direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Features and Benefits
Continuous operating temperature -50 °C to 120 °C
Spring connection with push in technology
Direct insertion
P Series
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Single |
Series | P |
Termination Method | Push In |
Cable CSA | 0.5 → 6mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 23A |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |