WAGO769-102/022-000 769 Series Connector, 4mm², 1-Level, Cage Clamp Termination, CSA
- RS Stock No.:
- 279-3426
- Mfr. Part No.:
- 769-102/022-000
- Manufacturer:
- WAGO
Price 1 Box of 100**
PHP16,492.92
(exc. VAT)
PHP18,472.07
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | PHP16,492.92 | PHP164.929 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw