Legrand 022607, 4-Level
- RS Stock No.:
- 255-2151
- Mfr. Part No.:
- 022607
- Manufacturer:
- Legrand
Subtotal (1 unit)*
PHP26,157.47
(exc. VAT)
PHP29,296.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,157.47 |
*price indicative
- RS Stock No.:
- 255-2151
- Mfr. Part No.:
- 022607
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Levels | 4 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Levels 4 | ||
- COO (Country of Origin):
- FR
The Legrand proximity box with Vistop switch disconnector for load breaking, disconnecting and padlocking of equipment located remotely. Composed of an IP65 plastic case, transparent hinged cover fitted with a vistop with side control, red handle/yellow faceplate fitted with a NO+NC changeover contact an earth terminal block, 2 press - cable 21 P - ISO25.
32A proximity box - IK07
Connection by 16mm² cage terminals
IP65 protection class
Connection by 16mm² cage terminals
IP65 protection class
Related links
- Phoenix Contact 3100091 Grey Screw Termination
- Weidmuller 0274020000 MK Series Yellow 4-Level, Screw Termination
- Entrelec 1SNF526111R0000 1SNF Series Grey Cable Termination
- Entrelec 1SNF516111R0000 1SNF Series Grey Cable Termination
- Phoenix Contact 3270200 PTC 4 Series Black Single-Level
- Legrand 0 372 68 372 Series Grey Spring Clamp Termination
- Legrand 0 372 67 372 Series Grey Spring Clamp Termination
- Phoenix Contact 3046595 UT 4-TWIN-TG Series Grey Screw Termination
