Phoenix Contact 3033210 Blue, 10mm², Spring Clamp Termination

Subtotal (1 pack of 25 units)*

PHP32,255.70

(exc. VAT)

PHP36,126.375

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +PHP1,290.228PHP32,255.70

*price indicative

PH - YearEndPromo - PDP
RS Stock No.:
201-6172
Mfr. Part No.:
3033210
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

24 → 8AWG

Termination Method

Spring Clamp

Cable CSA

10mm²

Current Rating

41A

Voltage Rating

1000 V

Model Number

STU 35/ 4X10 BU

The Phoenix contact potential collective terminal has a screw connection method and wire size 24 - 8.

Spring-cage connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links