Phoenix Contact 1021497 10214 Series Black, 0.14mm², 4-Level, Push In Termination, Fused

N

Subtotal (1 pack of 50 units)*

PHP83,783.64

(exc. VAT)

PHP93,837.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP83,783.64PHP1,675.673

*price indicative

PH - YearEndPromo - PDP
RS Stock No.:
658-483
Mfr. Part No.:
1021497
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

4

American Wire Gauge

26AWG

Series

10214

Termination Method

Push In

Cable CSA

0.14mm²

Fused

Yes

COO (Country of Origin):
PL
The Phoenix Contact fuse modular terminal block is designed to provide secure and reliable connections in various applications, particularly within the railway industry. Engineered for efficiency, this compact solution features a screw connection method, ensuring robust operation while accommodating different fuse types including glass and ceramics. With excellent insulation characteristics, it can handle demanding environmental conditions, making it suitable for machine building and plant engineering. Its remarkable design includes a test pick-off on both sides of the fuse lever, enhancing maintenance and troubleshooting processes. This terminal block not only optimises space but also guarantees safety and efficiency in electrical installations, promising longevity and compliance with stringent industry standards.

Offers compatibility with a variety of fuse types for versatile applications
Displays a lightweight construction aiding in easier installations
Features an ambient temperature range suitable for diverse environments
Includes a test pick-off for simplified circuit checks without disruption
Complies with international standards, ensuring reliability and safety
Allows for effortless maintenance thanks to its accessible design
Enables interconnections, maximising efficiency in wiring layouts
Designed for quick and easy mounting on standard DIN rails

Related links