Phoenix Contact 1132641 Red, 2.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 638-207
- Mfr. Part No.:
- 1132641
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP24,669.16
(exc. VAT)
PHP27,629.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,669.16 | PHP493.383 |
*price indicative
- RS Stock No.:
- 638-207
- Mfr. Part No.:
- 1132641
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact knife-disconnect terminal block is designed for secure electrical disconnection applications with a nominal voltage of 400 V and a nominal current of 20 A. It features a screw connection method for robust wiring and supports a rated cross section of 2.5 mm², accommodating wire sizes from 0.14 mm² to 4 mm². This terminal block is suitable for mounting on NS 35/7.5 and NS 35/15 rails and is color-coded red for easy identification in control panels and electrical systems.
Double bridge shaft enables individual potential distribution and supply
Tested for railway applications
Tested for railway applications
Related links
- Phoenix Contact 3057144 UDK 3 RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0719074 UK 2.5 N RD Series Red 1-Level, Screw Termination
- Schneider Electric NSYTRV22RD Linergy TR Series Red 1-Level, Screw Terminal Termination
- Phoenix Contact 3046146 Grey 1-Level, Screw Termination
- Weidmüller 1247290000 WDK Series Dark Beige 1-Level ATEX, IECEx
- Siemens 8WH1000-0AF00 8WH Series Grey 1-Level CSA
- CAMDENBOSS CTBPD96HG/12 CTBPD96HG Series Green 1-Level, Screw Termination
- CAMDENBOSS CTBPD96HJ/8FL CTBPD96HG Series Green 1-Level, Screw Termination

