Phoenix Contact 3061486 Grey, 0.08 → 4mm², 2-Level, Plug-In Termination
- RS Stock No.:
- 609-906
- Mfr. Part No.:
- 3061486
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP14,722.51
(exc. VAT)
PHP16,489.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,722.51 | PHP294.45 |
*price indicative
- RS Stock No.:
- 609-906
- Mfr. Part No.:
- 3061486
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 12 → 28AWG | |
| Termination Method | Plug-In | |
| Cable CSA | 0.08 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 12 → 28AWG | ||
Termination Method Plug-In | ||
Cable CSA 0.08 → 4mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact STTB 2.5/4P is an advanced double-level terminal block designed for high-performance applications in railway and industrial environments. This product excels in ensuring reliable connections through its innovative plug-in design and dual connection capabilities. Manufactured with precision, it meets stringent international standards, making it an ideal choice for demanding electrical applications. With a compact design and robust materials, the terminal block is easy to install and integrates seamlessly into existing systems. Its compliance with various safety regulations highlights its suitability for critical applications, giving confidence to engineers and technicians alike. The terminal block is particularly beneficial in machine building and plant engineering, offering unmatched versatility and efficiency.
Tested for railway applications ensuring reliability in transit systems
Compatible with standard COMBI plugs for easy integration
Designed to withstand adverse environmental conditions
Constructed from high-quality materials for durability
Features a low flammability rating, enhancing safety
Allows for flexible conductor cross-section for versatile usage
Available in a packing unit of 50 for bulk requirements
Compliance with international electrical standards assures quality
Compatible with standard COMBI plugs for easy integration
Designed to withstand adverse environmental conditions
Constructed from high-quality materials for durability
Features a low flammability rating, enhancing safety
Allows for flexible conductor cross-section for versatile usage
Available in a packing unit of 50 for bulk requirements
Compliance with international electrical standards assures quality
Related links
- Phoenix Contact 3031720 STS 2.5-TWIN Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3036398 STS 2.5 Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3249017 MSBV 2.5 Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3244012 MSB 2.5 Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3031827 STI 2.5-PE/L/NT Series Grey Triple-Level, Spring Clamp Termination
- Phoenix Contact 3031270 STTB 2.5 Series Grey Double-Level ATEX, IECEx
- Phoenix Contact 3036097 ST 2.5-PE/L/L Series Grey Triple-Level, Spring Clamp Termination
- Phoenix Contact 3031856 STI 2.5-L/L Series Grey Triple-Level, Spring Clamp Termination

