Phoenix Contact 3071355 Grey, 1.5 → 25mm², 2-Level, Screw Termination
- RS Stock No.:
- 608-312
- Mfr. Part No.:
- 3071355
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP2,515.86
(exc. VAT)
PHP2,817.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,515.86 | PHP503.172 |
*price indicative
- RS Stock No.:
- 608-312
- Mfr. Part No.:
- 3071355
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 4 → 14AWG | |
| Termination Method | Screw | |
| Cable CSA | 1.5 → 25mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 4 → 14AWG | ||
Termination Method Screw | ||
Cable CSA 1.5 → 25mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact UDB 2X25/16 GY trunk line branch terminal is engineered for robust performance in electrical systems, ensuring secure and efficient connections. This compact terminal block, designed with versatility in mind, facilitates easy voltage pick-off for main supply cables while adhering to strict safety standards. With a rated voltage of 400 V and a nominal current of 101 A, it excels in both reliability and functionality. Its innovative screw connection method allows for simple installation and a secure fit, making it an excellent choice for various applications. Built to withstand challenging environments, this component meets industry specifications for insulation and electrical properties, ensuring it remains reliable under a range of operational conditions. Ideal for professional use, the product stands as a testament to quality engineering and design excellence.
Designed to handle multiple terminal blocks for efficient configuration
Constructed from durable materials that ensure longevity even in extreme temperatures
Features a straightforward mounting method compatible with multiple DIN rail types
Optimised for use in environments requiring high electrical reliability and safety
Allows for flexible conductor connections with ferrules for stranded conductors
Meets rigorous international standards for electrical installations
Compact dimensions enable space-efficient installation without compromising performance
Constructed from durable materials that ensure longevity even in extreme temperatures
Features a straightforward mounting method compatible with multiple DIN rail types
Optimised for use in environments requiring high electrical reliability and safety
Allows for flexible conductor connections with ferrules for stranded conductors
Meets rigorous international standards for electrical installations
Compact dimensions enable space-efficient installation without compromising performance
Related links
- Phoenix Contact 3044199 UT 16 Series Grey Single-Level ATEX
- Phoenix Contact 3000926 MTTB 1.5 BU Series Blue 2-Level, Screw Termination
- Siemens 8WH1020-5JF30 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5AF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5DF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5FF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5HF00 8WH Series Grey 2-Level CSA
- Phoenix Contact 1334603 Grey 2-Level, Screw Termination

