Phoenix Contact 1154813 Black, 0.5 → 10mm², Push In Termination
- RS Stock No.:
- 567-414
- Mfr. Part No.:
- 1154813
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP43,098.63
(exc. VAT)
PHP48,270.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,098.63 |
*price indicative
- RS Stock No.:
- 567-414
- Mfr. Part No.:
- 1154813
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| American Wire Gauge | 8 → 29AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.5 → 10mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
American Wire Gauge 8 → 29AWG | ||
Termination Method Push In | ||
Cable CSA 0.5 → 10mm² | ||
- COO (Country of Origin):
- IN
Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)
Rated power 1 / 16 W
Works with lead-free solder
Works with lead-free solder
The Phoenix Contact fuse modular terminal block is a versatile and essential component for electrical installations, designed to enhance safety and reliability in your setups. Featuring a robust structure that accommodates a wide range of fuses, this product provides optimal performance in industrial applications. With a rated voltage of up to 1000 V and a nominal current of 10 A, it ensures your circuits remain protected against overloads and short circuits. Its innovative push-in connection method simplifies installation, while the compact design allows for seamless integration into existing systems. Whether used in control cabinets or distribution boards, this terminal block guarantees compliance with industry standards and delivers longevity under varying conditions.
Designed to accommodate various fuse types for flexibility in application
Compact dimensions enable easy installation in tight spaces
User-friendly push-in connection method streamlines wiring processes
Built to withstand environmental challenges, ensuring longevity
Meets rigorous safety standards for dependable operation
Optimised for reliability even at maximum power dissipation
Provides robust electrical characteristics to support diverse needs
Efficiently handles a range of conductor cross sections for versatility
Compact dimensions enable easy installation in tight spaces
User-friendly push-in connection method streamlines wiring processes
Built to withstand environmental challenges, ensuring longevity
Meets rigorous safety standards for dependable operation
Optimised for reliability even at maximum power dissipation
Provides robust electrical characteristics to support diverse needs
Efficiently handles a range of conductor cross sections for versatility
Related links
- Phoenix Contact 1154825 PT 6 Series Black 2-Level Fused
- Phoenix Contact 3034248 DT 6 Series Black 1-Level
- Phoenix Contact 3212166 PT 6 Series Black Single-Level
- RS PRO Black Screw Termination, Fused
- Weidmuller 9537430000 W Series Black Single-Level, Screw Termination
- Phoenix Contact 1077085 PT 6 Series Push In Termination IECEx
- Phoenix Contact 3211820 PT 6 Series Orange Push In Termination IECEx
- Phoenix Contact 3211485 PT 6 Series Blue Push In Termination IECEx

