Phoenix Contact 1135067 Grey, 0.2 → 6mm², Push In Termination
- RS Stock No.:
- 567-406
- Mfr. Part No.:
- 1135067
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP40,214.85
(exc. VAT)
PHP45,040.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP40,214.85 | PHP804.297 |
*price indicative
- RS Stock No.:
- 567-406
- Mfr. Part No.:
- 1135067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 10 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.2 → 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 10 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.2 → 6mm² | ||
- COO (Country of Origin):
- PL
Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)
Rated power 1 / 16 W
Works with lead-free solder
Works with lead-free solder
The Phoenix Contact fuse modular terminal block is designed to optimise wiring in compact spaces while ensuring superior electrical performance and safety. Engineered with a blade fuse type and rated for a nominal voltage of 400 V, the terminal block accommodates robust connections with ease. Its innovative push-in connection method allows for tool-free wiring of solid and ferrule conductors, delivering efficiency and reliability in diverse applications. Features such as the additional test pick-off and comprehensive documentation underscore its suitability for demanding environments. This terminal block is not only practical in design but also environmentally considerate, fulfilling stringent RoHS and REACH requirements, making it an excellent choice for eco-conscious projects.
Compact design allows for optimal wiring in tight spaces
Tool-free connection enhances ease of use and installation efficiency
Additional test pick-off simplifies testing during maintenance
Robust construction meets high environmental standards
Versatile mounting options ensure adaptability in various setups
Enhanced safety with built-in overvoltage and surge protection
Tool-free connection enhances ease of use and installation efficiency
Additional test pick-off simplifies testing during maintenance
Robust construction meets high environmental standards
Versatile mounting options ensure adaptability in various setups
Enhanced safety with built-in overvoltage and surge protection
Related links
- Phoenix Contact 3214049 Grey Push In Termination
- Phoenix Contact 3214052 Grey Push In Termination
- Phoenix Contact 3214050 Grey Push In Termination
- Phoenix Contact 3002616 PT 4 Series Grey Push In Termination
- Phoenix Contact 3211909 PTTB 4-TG Series Grey Push In Termination
- Phoenix Contact 3211848 PTTBS 4-PV Series Grey Push In Termination IECEx
- Phoenix Contact 3213970 PTI 4 Series Grey Push In Termination
- Phoenix Contact 3002615 PT 4 Series Grey Push In Termination

