Phoenix Contact 1291485 Green, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 566-163
- Mfr. Part No.:
- 1291485
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP6,340.00
(exc. VAT)
PHP7,100.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,340.00 | PHP63.40 |
*price indicative
- RS Stock No.:
- 566-163
- Mfr. Part No.:
- 1291485
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.
Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Related links
- Phoenix Contact 1291513 Green 1-Level, Push In Termination
- Phoenix Contact 1291498 Green 1-Level, Push In Termination
- CAMDENBOSS CTBPD96HG/12 CTBPD96HG Series Green 1-Level, Screw Termination
- CAMDENBOSS CTBPD96HJ/8FL CTBPD96HG Series Green 1-Level, Screw Termination
- Siemens 8WH1000-0AF03 8WH Series Green 1-Level CSA
- Siemens 8WH2000-0AF03 8WH Series Green 1-Level CSA
- Siemens 8WH3003-0CF07 8WH Series Green 2.5mm² Quick Connect Termination, CSA
- Phoenix Contact 1073761 5-NS 15 2.5mm² Push In Termination

