Phoenix Contact 1088749 PTTBV Series Grey, 4mm², 2-Level, Push In Termination
- RS Stock No.:
- 556-261
- Mfr. Part No.:
- 1088749
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP16,575.94
(exc. VAT)
PHP18,565.05
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,575.94 | PHP331.519 |
*price indicative
- RS Stock No.:
- 556-261
- Mfr. Part No.:
- 1088749
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 24 → 10AWG | |
| Series | PTTBV | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 24 → 10AWG | ||
Series PTTBV | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact double-level terminal block is designed for efficient wiring solutions with a nominal voltage of 1000 V and a nominal current of 28 A. It features a push-in connection method for both the first and second levels, ensuring secure and tool-free wiring. The terminal block supports a rated cross section of 4 mm² and accommodates wire sizes ranging from 0.2 mm² to 6 mm². Its grey colour allows for easy identification in electrical panels.
Clear wiring thanks to lateral conductor entry
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Offset levels of the double level terminal blocks allow unhindered access to the lower connection level and its actuating push buttons even when fully wired
Tested for railway applications
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Offset levels of the double level terminal blocks allow unhindered access to the lower connection level and its actuating push buttons even when fully wired
Tested for railway applications
Related links
- Phoenix Contact 1088737 PTTBV Series Grey Double-Level, Push In Termination
- Phoenix Contact 1088939 PTTBV Series Grey Double-Level, Push In Termination
- Phoenix Contact 1343106 5 4mm² Push-X Termination
- Entrelec 1SNK706211R0000 1SNK Series Grey 2-Level, Push In Termination
- Entrelec 1SNK706210R0000 ENTRELEC SNK Series Grey 2-Level, Push In Termination
- Siemens 8WH1020-6AC00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-6AG00 8WH Series Grey 2-Level CSA
- WAGO 880-901-1 880 Series Grey 2-Level, Cage Clamp Termination

