Phoenix Contact 1056836 HV M6/1 Series Grey, 2.5 → 35mm², 2-Level, Push In Termination, Fused
- RS Stock No.:
- 556-069
- Mfr. Part No.:
- 1056836
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP15,876.04
(exc. VAT)
PHP17,781.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,876.04 | PHP635.042 |
*price indicative
- RS Stock No.:
- 556-069
- Mfr. Part No.:
- 1056836
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | HV M6/1 | |
| American Wire Gauge | 14 → 2AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5 → 35mm² | |
| Fused | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
Series HV M6/1 | ||
American Wire Gauge 14 → 2AWG | ||
Termination Method Push In | ||
Cable CSA 2.5 → 35mm² | ||
Fused Yes | ||
- COO (Country of Origin):
- CN
The Phoenix Contact high-current connector represents a robust connection solution ideal for various industrial applications. Tailored for demanding environments, it features a bolt connection method and a nominal voltage rating of 1000 V. The connector accommodates a rated cross-section of 35 mm² and is adaptable for standard mounting types such as NS 35/7.5 and NS 35/15.
Integrates seamlessly with standard mounting types for ease of installation
Supports compliance with international standards for added assurance
Provides user friendly connectivity with minimal installation time
Equipped with various connection options to enhance versatility
Supports compliance with international standards for added assurance
Provides user friendly connectivity with minimal installation time
Equipped with various connection options to enhance versatility
Related links
- Phoenix Contact 1055643 HV M6/2 Series Grey 2-Level Fused
- Phoenix Contact HV M6/1 Series Bridge Screw, 125A
- Phoenix Contact 1099418 Grey 1-Level, Bolt Termination
- Phoenix Contact 1056837 HV M8/1 Series Grey 2-Level Fused
- Phoenix Contact 3049343 RTO 8 Series Grey Bolt Termination
- Phoenix Contact, HV M6/1-AP Cover Profile for use with for use with Terminal Blocks
- Phoenix Contact 3036178 ST 35 Series Grey Feed Through Termination
- Phoenix Contact HV M6/1-VS 3 Series Connection Element

