Phoenix Contact 1429280 Grey, 0.14 → 4mm², Push In Termination
- RS Stock No.:
- 535-690
- Mfr. Part No.:
- 1429280
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP9,394.69
(exc. VAT)
PHP10,522.05
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,394.69 | PHP187.894 |
*price indicative
- RS Stock No.:
- 535-690
- Mfr. Part No.:
- 1429280
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 12 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 12 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact miniature feed-through terminal block is designed to offer exceptional flexibility in your electrical connections, ensuring reliability and efficiency in your applications. Built with an innovative push-in connection method, it facilitates effortless and tool-free wiring, saving time during assembly. The terminal block not only accommodates a wide range of conductor cross-sections but also provides robust overvoltage protection, which enhances safety in demanding environments. Featuring a compact design, it delivers significant space savings while maintaining high performance standards, making it an ideal choice for modular applications across various sectors.
Compact design optimises space in electrical cabinets
Tool-free installation ensures quick and easy connections
High overvoltage category guarantees safety in critical applications
Flexible conductor options provide adaptability for various wiring needs
Robust insulation characteristics withstand harsh environmental conditions
Efficient marking grooves on each terminal improve organisation and identification
Suitable for a broad range of applications, from industrial to rail
Compatible with standard IEC regulations for assurance of quality
Tool-free installation ensures quick and easy connections
High overvoltage category guarantees safety in critical applications
Flexible conductor options provide adaptability for various wiring needs
Robust insulation characteristics withstand harsh environmental conditions
Efficient marking grooves on each terminal improve organisation and identification
Suitable for a broad range of applications, from industrial to rail
Compatible with standard IEC regulations for assurance of quality
Related links
- Phoenix Contact 3213956 Grey Push In Termination
- Phoenix Contact 3270110 PTC 2 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211260 PTTBS 2.5/2P Series Grey Push In Termination
- Phoenix Contact 3210609 PTTBS Series Grey Push In Termination
- Phoenix Contact 3210547 Grey Push In Termination
- Phoenix Contact 3210400 PTTBS 2.5-2MTB Series Grey Push In Termination
- Phoenix Contact 3213959 Grey Push In Termination
- Phoenix Contact 3213947 Grey Push In Termination

