Phoenix Contact 1277638 Black, 2.5mm², Screw Termination
- RS Stock No.:
- 535-337
- Mfr. Part No.:
- 1277638
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP38,364.53
(exc. VAT)
PHP42,968.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,364.53 | PHP767.291 |
*price indicative
- RS Stock No.:
- 535-337
- Mfr. Part No.:
- 1277638
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| American Wire Gauge | 14AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
American Wire Gauge 14AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact UT 2.5-HESI-EX (5X20) is a sophisticated fuse modular terminal block designed for demanding applications within the process industry, machine building, and plant engineering. Engineered with an extremely compact design, this product enables efficient potential distribution and supply through its double bridge shaft feature. Crafted for use with various fuse types including glass and ceramics, the terminal block supports reliable connections with screw methods, ensuring stability and adherence to rigorous electrical standards. Designed to withstand high-voltage environments, it offers superior insulation and has been thoroughly tested to endure extreme conditions. With its integration into the latest user documentation, this terminal block sets a new standard in modular terminal block technology, fostering both usability and safety in industrial fields.
Compact design allows for space-efficient installations
Double bridge shaft facilitates customised potential distribution
Screw connection method ensures secure and reliable contact
Rated surge voltage up to 6 kV for enhanced safety
Optimised for various fuse types meeting diverse application needs
Versatile mounting types support flexibility during assembly
Temperature range up to 130 °C for operation in extreme conditions
Includes compatibility with ATEX/IECEx requirements for hazardous environments
Quality materials provide high durability and resistance to environmental factors
User-friendly design aids in straightforward installation and maintenance
Double bridge shaft facilitates customised potential distribution
Screw connection method ensures secure and reliable contact
Rated surge voltage up to 6 kV for enhanced safety
Optimised for various fuse types meeting diverse application needs
Versatile mounting types support flexibility during assembly
Temperature range up to 130 °C for operation in extreme conditions
Includes compatibility with ATEX/IECEx requirements for hazardous environments
Quality materials provide high durability and resistance to environmental factors
User-friendly design aids in straightforward installation and maintenance
Related links
- PR Electronics 5913 5900 Series Black Screw Termination
- PR Electronics 5910_4142CJC44 5900 Series Black Screw Termination
- RS PRO Black Single-Level, Screw Termination
- Omron XW5TS25112V XW5T Series Black Double-Level, Screw Termination
- Weidmuller 1163040000 W Series Black Double-Level Fused
- Weidmuller 1162960000 W Series Black Single-Level Fused
- Weidmuller 1162930000 W Series Black Single-Level Fused
- Weidmuller 1162920000 W Series Black Single-Level Fused

