Schneider Electric NSYTRP24DPE Linergy TR Series Green, Yellow, 2.5mm², 2-Level, Push In Termination
- RS Stock No.:
- 438-933
- Mfr. Part No.:
- NSYTRP24DPE
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
PHP169,920.74
(exc. VAT)
PHP190,311.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP169,920.74 | PHP3,398.415 |
*price indicative
- RS Stock No.:
- 438-933
- Mfr. Part No.:
- NSYTRP24DPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Green, Yellow | |
| Number of Levels | 2 | |
| American Wire Gauge | 12AWG | |
| Series | Linergy TR | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Green, Yellow | ||
Number of Levels 2 | ||
American Wire Gauge 12AWG | ||
Series Linergy TR | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Schneider Electric TR Push-In Terminal Block is a double-level protective earth terminal block designed for clip-on mounting. With four connection points and a nominal cross-section of 2.5 mm², it ensures efficient electrical connections in various industrial applications.
Polyamide material
Halogen free
Halogen free
Related links
- Schneider Electric NSYTRV43PE Linergy TR Series Green 4mm² Screw-In Termination
- Phoenix Contact 3038532 5-TWINPE Yellow 2-Level, Spring Termination
- Phoenix Contact 5-PE Yellow 2-Level, Push-X Termination
- WAGO 870-107 870 Series Green 2.5mm² Cage Clamp Termination
- Siemens 8WH1020-0CF07 8WH Series Green 2.5mm² Screw Termination, CSA
- Siemens 8WH2023-0CF07 8WH Series Green 2.5mm² Spring Termination, CSA
- WAGO 870-137 870 Series Green 2.5mm² Cage Clamp Termination
- WAGO 280-907-1 280 Series Green/Yellow 2-Level, Cage Clamp Termination

