Weidmüller 1049240000 WFF Series Beige, 6 → 150mm², 1-Level, Threaded Stud Termination
- RS Stock No.:
- 303-124
- Mfr. Part No.:
- 1049240000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 4 units)*
PHP15,893.80
(exc. VAT)
PHP17,801.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP15,893.80 | PHP3,973.45 |
*price indicative
- RS Stock No.:
- 303-124
- Mfr. Part No.:
- 1049240000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Beige | |
| Number of Contacts | 2 | |
| Number of Levels | 1 | |
| Voltage Rating | 500V | |
| Series | WFF | |
| American Wire Gauge | 8 → 250AWG | |
| Termination Method | Threaded Stud | |
| Cable CSA | 6 → 150mm² | |
| Housing Material | Polyamid | |
| Fused | No | |
| Width | 42mm | |
| Current Rating | 269A | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Beige | ||
Number of Contacts 2 | ||
Number of Levels 1 | ||
Voltage Rating 500V | ||
Series WFF | ||
American Wire Gauge 8 → 250AWG | ||
Termination Method Threaded Stud | ||
Cable CSA 6 → 150mm² | ||
Housing Material Polyamid | ||
Fused No | ||
Width 42mm | ||
Current Rating 269A | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- CZ
The Weidmüller bolt-type screw terminals are feed-through terminals with a rated cross-section of 120 mm². They feature a threaded stud connection and allow for direct mounting on a TS 35 rail.
Color dark beige
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Related links
- Weidmuller 1029500000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029400000 WFF Series Beige, Screw Termination
- Weidmuller 1064660000 WFF Series Beige, Bolt Termination
- Weidmuller 1064460000 WFF Series Beige, Bolt Termination
- RS PRO Beige 1-Level, Bolt Termination
- Schneider Electric NSYTRV1502B Linergy TR Series Grey 1-Level, Screw-In Termination
- RS PRO Grey 1-Level, Bolt Termination
- Siemens 8WH1000-0AS00 8WH Series Grey 1-Level CSA
