Altech, External Jumper, CA718 Series

  • RS Stock No. 899-2392
  • Mfr. Part No. CA718/10
  • Manufacturer Altech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

External Jumpers

Altech external jumpers bus potentials between terminal blocks, reducing wiring time. Adjacent or selected blocks within an assembly can be interconnected for ease. The Jumper poles can be removed for selective jumpering. Jumpers are insulated and available in 2, 3, 4 and 10 pole versions. All models are highly reliable and excellent quality.

Altech Euro Terminal Strips

Specifications
Attribute Value
Accessory Type External Jumper
Series CA718
Temporarily out of stock - back order for despatch 20/02/2020, delivery within 5 working days from desptach date
Price Each
PHP 153.95
(exc. VAT)
PHP 172.42
(inc. VAT)
units
Per Unit
1 +
PHP153.95
Related Products
Three-tier tailored and compact terminals for application-optimised solution ...
Description:
Three-tier tailored and compact terminals for application-optimised solution for signal wiring. The design of the terminal improves the overall layout of the rail when using sensors and save considerable space on the rail. • Screw connection technology• AIO initiator/actuator terminals• ...
Cross connectors are supplied preassembled into a 10 ...
Description:
Cross connectors are supplied preassembled into a 10 pole partThey can be cut down from 10 poles to the required lengthScrews and collars can be removed to skip over terminals.
Feed-through terminal blocks with cage clamp® connection. • ...
Description:
Feed-through terminal blocks with cage clamp® connection. • DIN Rail type TS 35• 3 conductors (1 input, 2 outputs)• Quick connection using cage-type springs, not affected by impact and vibration• For rigid, semi-rigid and flexible conductors• Front wiring.
Jumper bar can be fitted without loss of ...
Description:
Jumper bar can be fitted without loss of cable entry spaceAvailable in 2 or 4 spring versionsMounts on TS15 railTerminals have a current rating of 15A to 24AJumper bars are rated at 24A.