ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 250A
- RS Stock No.:
- 246-2210
- Mfr. Part No.:
- 2CCF212414A0001
- Manufacturer:
- ABB
Price Each**
PHP32,579.95
(exc. VAT)
PHP36,489.54
(inc. VAT)
Temporarily out of stock - back order for despatch 20/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP32,579.95 |
**price indicative
Related links
- ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 250A
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors