ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 125A
- RS Stock No.:
- 246-1969
- Mfr. Part No.:
- 2CCA183185R0001
- Manufacturer:
- ABB
Price Each**
PHP12,374.64
(exc. VAT)
PHP13,859.60
(inc. VAT)
Temporarily out of stock - back order for despatch 15/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP12,374.64 |
**price indicative
Related links
- ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 125A
- ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 250A
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw