- RS Stock No.:
- 203-3310
- Mfr. Part No.:
- 8WA1802
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3310
- Mfr. Part No.:
- 8WA1802
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens Link rail for 10 terminals with size 16mm contact spacing.
Screwable mounting type
57g net weight
57g net weight
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | 8WA |
For Use With | 10 Terminals |