Altech PS-C480 Switch Mode DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 48V dc dc Output, 10A Output, 480W
- RS Stock No.:
- 900-4492
- Mfr. Part No.:
- PS-C48048
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-4492
- Mfr. Part No.:
- PS-C48048
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DIN Rail Power Supply PS-C Series
Altech DIN Rail mountable power supplies have a Universal AC input range of 85 V to 264 V on the single phase and 350 V to 550 V 3 phase. They are suitable for industrial and automation applications. The PS-C series has a built-in short circuit, overload, over-voltage and over-temperature protection. High efficiency power supplies cooled by free air convection, featuring an LED indicator for power-on and have a 100% full load burn-in test.
Installed on DIN Rail TS35/7.5 or 15
Protections: Short Circuit/Overload/Overvoltage/Over Temperature
Cooling by Free Air Convection
Universal AC Input
Protections: Short Circuit/Overload/Overvoltage/Over Temperature
Cooling by Free Air Convection
Universal AC Input
Altech DIN Rail Power Supplies
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 48V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125.2mm |
Width | 85.5mm |
Depth | 128.5mm |
Series | PS-C480 |
Maximum Temperature | +70°C |
Ripple And Noise | 120mV Pk-Pk |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 48.0 to 55.0V |
MTBF | 112.9kh |
Special Features | Built-In Constant Current Limiting Circuit, Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator |
Efficiency | 94.0% |