Altech PST-480 Switch Mode DIN Rail Power Supply, 340 → 550V ac ac, dc Input, 48V dc dc Output, 10A Output, 480W
- RS Stock No.:
- 900-2626
- Mfr. Part No.:
- PST-48048
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-2626
- Mfr. Part No.:
- PST-48048
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
DIN Rail Power Supply PST Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Altech DIN Rail Power Supplies
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 48V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 340 → 550V ac |
Power Rating | 480W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 125.2mm |
Width | 227mm |
Depth | 100mm |
Series | PST-480 |
Ripple And Noise | 80mV Pk-Pk |
Mounting Type | DIN Rail Mount |
MTBF | 91.1kh |
Output Voltage Adjustment Range | 48.0 to 55.0V |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Special Features | 100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Cooling by Free Air Convection |
Efficiency | 90.0% |