- RS Stock No.:
- 890-8952
- Mfr. Part No.:
- SDP1-48-100T
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8952
- Mfr. Part No.:
- SDP1-48-100T
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SolaHD Compact Power Supplies - SDP Series
SolaHD DIN Rail power supplies. The compact, efficient units are designed specifically for industrial environments. Many industry extras are standard for the SDP series. PowerBoost™ overload circuitry can start up industrial loads (motors, relays, solenoids & DC-DC converters), that can cause ordinary power supplies to fold back or shutdown. Each unit contains a DC indicator and front panel adjustment potentiometer. The power supplies come in a range of output voltages from 5 V dc to 48 V dc and power ratings of up to 100 Watts.
Typical applications include: Process Control, Building Automation, Industrial Control, Machine Control and Instrumentation.
Typical applications include: Process Control, Building Automation, Industrial Control, Machine Control and Instrumentation.
PowerBoost™ industrial overload design
Continuous short circuit protection
Compact 15 W footprint
No tools required for mounting
Low output noise
Screw terminal connections
Efficiency: 80%
Operating temperature range: -10⁰C → 60⁰C
Continuous short circuit protection
Compact 15 W footprint
No tools required for mounting
Low output noise
Screw terminal connections
Efficiency: 80%
Operating temperature range: -10⁰C → 60⁰C
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 48W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 75mm |
Depth | 91mm |
Series | SDP |
Standards Met | CE, cRUus, cULus, RoHS Compliant |
MTBF | >500000h |
Ripple And Noise | <50mV Pk-Pk |
Minimum Temperature | -10°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +60°C |
Special Features | Continuous Short Circuit Protection, Low Output Noise |