- RS Stock No.:
- 792-3171
- Mfr. Part No.:
- PEL 230/24-2,5
- Manufacturer:
- Block
Discontinued product
Alternative
Block PEL Neo DIN Rail Power Supply, 120 → 373 V dc, 85 → 264 V ac ac, dc Input, 24V dc dc Output, 1.3A
PHP3,557.43
Each
RS Stock No.: 123-4313
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 792-3171
- Mfr. Part No.:
- PEL 230/24-2,5
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PEL 230 Series Single Phase Power Supplies
PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation
Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Electrical Phase | 1 |
Number of Outputs | 2 |
Width | 59mm |
Depth | 89mm |
Minimum Temperature | -25°C |
Ripple And Noise | 100mV |
Maximum Temperature | +85°C |
Efficiency | 88% |