Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 45.2 x 99 x 107.3mm, Polyamide
- RS Stock No.:
- 284-1608
- Mfr. Part No.:
- 2201854
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 284-1608
- Mfr. Part No.:
- 2201854
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Lower Housing Part with Metal Foot Catch | |
| Body Material | Polyamide | |
| DIN Rail Type | Enclosure Base | |
| Length | 45.2mm | |
| Dimensions | 45.2 x 99 x 107.3mm | |
| Series | ME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Lower Housing Part with Metal Foot Catch | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure Base | ||
Length 45.2mm | ||
Dimensions 45.2 x 99 x 107.3mm | ||
Series ME | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting base housing has flammability rating V0 in accordance with UL 94, offering the convenience of DIN rail compatibility. Additionally, users have the option of choosing an integrated or DIN rail mountable bus connector, providing flexibility in configuration based on specific needs.
RoHS compliant
Tool free mounting
IP20 degree protection
Variety of connection technology
Tool free mounting
IP20 degree protection
Variety of connection technology

