- RS Stock No.:
- 256-4977
- Mfr. Part No.:
- 25.0612000.YUN
- Manufacturer:
- Italtronic
50 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,008.63
(exc. VAT)
PHP1,129.67
(inc. VAT)
Units | Per Unit |
1 + | PHP1,008.63 |
- RS Stock No.:
- 256-4977
- Mfr. Part No.:
- 25.0612000.YUN
- Manufacturer:
- Italtronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Italtronic DIN Rail Enclosure for Arduino yun, 6M Modulbox XTS
The Italtronic kit enclosure modulebox XTS 6m Arduino YUN modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Colour is grey
Specifications
Attribute | Value |
---|---|
Enclosure Type | Solid Top |
Body Material | ABS |
DIN Rail Type | Enclosure |
Length | 106.3mm |
Dimensions | 106.3 x 90.5 x 62mm |
Colour | Grey |