- RS Stock No.:
- 161-9239
- Mfr. Part No.:
- KO 4762 120 10 02
- Manufacturer:
- Dold
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-9239
- Mfr. Part No.:
- KO 4762 120 10 02
- Manufacturer:
- Dold
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DIN rail mounting enclosures
Enclosures for mounting on DIN rail.
The cover fitted with two terminals is snap-fit and can be removed using a screwdriver.
Guides rails are provided inside the enclosure for two printed circuit boards.
The cover fitted with two terminals is snap-fit and can be removed using a screwdriver.
Guides rails are provided inside the enclosure for two printed circuit boards.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
Length | 119.8mm |
Dimensions | 119.8 x 45 x 73.2mm |
Width | 45mm |
Height | 73.2mm |
Maximum Terminals | 10 |
Colour | Beige, Black |
Series | KO |