Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series , 22.6 x 99 x 113.65mm, PA Electronic Housing
- RS Stock No.:
- 519-492
- Mfr. Part No.:
- 2200590
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
PHP102,529.17
(exc. VAT)
PHP114,832.67
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP102,529.17 | PHP410.117 |
*price indicative
- RS Stock No.:
- 519-492
- Mfr. Part No.:
- 2200590
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Enclosure | |
| Body Material | PA | |
| DIN Rail Type | Enclosure | |
| Length | 113.65mm | |
| Dimensions | 22.6 x 99 x 113.65mm | |
| Series | ME-MAX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Enclosure | ||
Body Material PA | ||
DIN Rail Type Enclosure | ||
Length 113.65mm | ||
Dimensions 22.6 x 99 x 113.65mm | ||
Series ME-MAX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing features a complete housing with a metal foot catch for secure mounting. Its tall design without vents provides a compact and enclosed structure. With dimensions of 22.6 mm width, 99 mm height, and 113.65 mm depth, it offers ample space for components. The housing comes in a black color similar to RAL 9005. It supports cross-connection through an optional DIN rail connector with five positions, ensuring flexible wiring options.
Variety of connection technology
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option
Transparent front cover can be swivelled
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option
Transparent front cover can be swivelled
Related links
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact Electronics Housing Enclosure Type 22795 Series PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact Electronic Housing Enclosure Type 5 2-2 KMGY 22.6 x 99 x 113.65mm, Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact 1 PCB Header and 1 PCB Terminal Block 22.6 x 99 x
- Phoenix Contact Upper Housing Enclosure Type HE Series PA Electronic Housing

