Phoenix Contact ME Series, Polyamide 99 mm 99 mm DIN Rail Enclosure Kit 45.2mm
- RS Stock No.:
- 280-970
- Mfr. Part No.:
- 2707754
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 280-970
- Mfr. Part No.:
- 2707754
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Enclosure Kit | |
| Body Material | Polyamide | |
| DIN Rail Type | DIN Mounting Frames | |
| Length | 99mm | |
| Width | 45.2mm | |
| Colour | Green | |
| IP Rating | IP20 | |
| Series | ME | |
| Internal Mount Type | Latch | |
| UL Rating | UL94 | |
| Height | 99mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC60695-10-2:2014-02, IEC60068-2-27:2008-02, IEC60068-2-6:2007-12, IEC60695-2-11:2014-02, EU RoHS, EU REACH, IEC60529:1989-11 + AMD1:1-11 + AMD2:2013-08 | |
| Terminal Type | PCB Terminal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Enclosure Kit | ||
Body Material Polyamide | ||
DIN Rail Type DIN Mounting Frames | ||
Length 99mm | ||
Width 45.2mm | ||
Colour Green | ||
IP Rating IP20 | ||
Series ME | ||
Internal Mount Type Latch | ||
UL Rating UL94 | ||
Height 99mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC60695-10-2:2014-02, IEC60068-2-27:2008-02, IEC60068-2-6:2007-12, IEC60695-2-11:2014-02, EU RoHS, EU REACH, IEC60529:1989-11 + AMD1:1-11 + AMD2:2013-08 | ||
Terminal Type PCB Terminal | ||
The Phoenix Contact DIN Rail Housing Set includes an upper housing part, 2 PCB headers (4-pos.), and 2 PCB terminal blocks with screw connections (4-pos.). It has a width of 45.2 mm, height of 99 mm, and depth of 45.85 mm, with a green color similar to RAL 6021.
IP20 protection rated

