- RS Stock No.:
- 535-452
- Mfr. Part No.:
- 284.325
- Manufacturer:
- ERNI
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP530.15
(exc. VAT)
PHP593.77
(inc. VAT)
Units | Per Unit |
1 - 19 | PHP530.15 |
20 - 74 | PHP514.26 |
75 - 299 | PHP498.83 |
300 - 599 | PHP483.87 |
600 + | PHP469.35 |
- RS Stock No.:
- 535-452
- Mfr. Part No.:
- 284.325
- Manufacturer:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Short Type B/C, inverted Q/R
In accordance with DIN 41612/IEC 603-2, for use in 19 Eurocard plug-in systems
Excellent quality and reliability
Excellent quality and reliability
Different connection variations
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Connection between two PCBs arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Advantages
0.8 mm Lead with Type B, C, Q, R for all positions
Pre-centring: For plug connectors with leading contacts, the male connector is pre-centred for greater security
Max. Maximum contact security and constant contact resistances thanks to two-legged, opposing spring contacts
Coding: This prevents incorrect plugging and consequent damage to sensitive electronic components due to overload
Coding strips do not require any additional separator in the 19-inch rack
Pre-centring: For plug connectors with leading contacts, the male connector is pre-centred for greater security
Max. Maximum contact security and constant contact resistances thanks to two-legged, opposing spring contacts
Coding: This prevents incorrect plugging and consequent damage to sensitive electronic components due to overload
Coding strips do not require any additional separator in the 19-inch rack
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R/2 |
Pitch | 2.54mm |
Contact Plating | Gold |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | PBT |