Legrand Dimmer Switch
- RS Stock No.:
- 192-5315
- Mfr. Part No.:
- 048870L
- Manufacturer:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-5315
- Mfr. Part No.:
- 048870L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Series | Mosaic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Series Mosaic | ||
- COO (Country of Origin):
- FR
Dimmer switch all lamps 2 wires Mosaic 2 modules - complete white
Install in place of a dimmer or a two-way switch
Allow the control and the variation of all types of lamps:
Dimmable LEDs: 3 W to 75 W (and / or 10 lamps maximum). Dimmable compact fluorescent lamps: 3 W to 75 W (and / or 10 lamps max)
Halogen TBT with transformer ferro: 3 VA to 400 VA. TBT halogen with electronic transformer: 3 VA to 400 VA
Halogen 230 V: 3 W to 400 W
Fluorescent tubes with ballast: 3 VA to 200 VA
Incandescent: 3 W to 400 W
Are used:
in variation mode
in preset level mode (0%, 33%, 66% and 100%)
in standby mode (progressive extinction of the lamp for 1 hour)
Incorporate the level memory function: the light switches on at the level of illumination set before the last switch-off
Turn the light on and off gradually (2 seconds)
Control by one or more non-luminous push buttons each push button then allowing the on / off and variation functions
Standby consumption: 0.1 W
Compatible with prof. 40 mm
2 modules
Delivered complete
Supplied complete with Batibox plate and support
White
Allow the control and the variation of all types of lamps:
Dimmable LEDs: 3 W to 75 W (and / or 10 lamps maximum). Dimmable compact fluorescent lamps: 3 W to 75 W (and / or 10 lamps max)
Halogen TBT with transformer ferro: 3 VA to 400 VA. TBT halogen with electronic transformer: 3 VA to 400 VA
Halogen 230 V: 3 W to 400 W
Fluorescent tubes with ballast: 3 VA to 200 VA
Incandescent: 3 W to 400 W
Are used:
in variation mode
in preset level mode (0%, 33%, 66% and 100%)
in standby mode (progressive extinction of the lamp for 1 hour)
Incorporate the level memory function: the light switches on at the level of illumination set before the last switch-off
Turn the light on and off gradually (2 seconds)
Control by one or more non-luminous push buttons each push button then allowing the on / off and variation functions
Standby consumption: 0.1 W
Compatible with prof. 40 mm
2 modules
Delivered complete
Supplied complete with Batibox plate and support
White
