- RS Stock No.:
- 863-3077
- Mfr. Part No.:
- DILB40P-223TLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 863-3077
- Mfr. Part No.:
- DILB40P-223TLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FCI DIP Sockets Stamped and Formed
A range of open frame DIP sockets from FCI. These PCB through hole mount sockets are stamped and formed, have a 2.54mm spacing (contact) with a 7.62mm row spacing.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 15.24mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Tin over Nickel |
Current Rating | 1A |
Orientation | Straight |
Length | 50.8mm |
Width | 17.78mm |
Depth | 5.1mm |
Dimensions | 50.8 x 17.78 x 5.1mm |
Maximum Operating Temperature | +105°C |
Voltage Rating | 200 V ac |
Contact Material | Copper Alloy |
Housing Material | Polyamide |
Minimum Operating Temperature | -55°C |